- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891151
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2891151
Ethernet switch - five TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet switch - five TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function. The multicast filter will block PROFINET PTCP-Delay traffic
Search Keywords: 2891151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:100 x 30 x 130 mm
Product Guides
+
Frequently Asked Questions
Is 2891151 discontinued?
Yes, 2891151 from Phoenix Contact is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891151?
The recommended replacement for 2891151 is 1085039 from Phoenix Contact, available from OnlineComponents.com.
Is 2891151 RoHS compliant?
Yes, 2891151 is RoHS compliant.
What is the lead time for 2891151?
The standard lead time for 2891151 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.