- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891097
Available Replacements
Possible Replacement
Phoenix Contact
2891097
Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: 2891097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:70 x 50 x 120 mm
Product Guides
+
Frequently Asked Questions
Is 2891097 discontinued?
Yes, 2891097 from Phoenix Contact is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891097?
The recommended replacement for 2891097 is 1085176 from Phoenix Contact, available from OnlineComponents.com.
Is 2891097 RoHS compliant?
Yes, 2891097 is RoHS compliant.
What is the lead time for 2891097?
The standard lead time for 2891097 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.