- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2891076
Phoenix Contact
2891076
Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 90 V€AC to 264 V AC and 88 V DC to 300 V D ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891076
-
Alias/AKA:FL-SWITCH-4800E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Efficiency:N/A
-
Family:2891076
-
Dimension:214 x 151 x 40 mm
-
DC Input Voltage:110,250 V
-
AC Input Voltage:115,230 V