Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891072

Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides 24 RJ45 ports at 10/100 Mbps and four gigabit com ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Rack-mount managed Ethernet switch meets IEC 61850-3 and IEEE 1613. Provides 24 RJ45 ports at 10/100 Mbps and four gigabit combo ports (10/100/1000 Mbps RJ45 connection; 1000 Mbps fiber optic connection requires 1000 Mbps SFP module)
Search Keywords: 2891072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891072
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620020
COO: TW
ECCN: 5A991B
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 442 x 375 x 44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891072 discontinued?
Yes, 2891072 from Phoenix Contact is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891072?
The recommended replacement for 2891072 is 1732660 from Phoenix Contact, available from OnlineComponents.com.
Is 2891072 RoHS compliant?
Yes, 2891072 is RoHS compliant.
What is the lead time for 2891072?
The standard lead time for 2891072 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,757.89
5 +
$3,570.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!