Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891060

Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two SC format fiber optic ports and an operating temperature of - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two SC format fiber optic ports and an operating temperature of -40°C ... +75°C
Search Keywords: 2891060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891060
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620020
COO: TW
ECCN: 5A991B
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 125 x 54.4 x 146.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891060 discontinued?
Yes, 2891060 from Phoenix Contact is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2891060 RoHS compliant?
Yes, 2891060 is RoHS compliant.
What is the lead time for 2891060?
The standard lead time for 2891060 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks can ship 6/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,249.21
5 +
$2,136.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!