- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891057
Phoenix Contact
2891057
Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 - 100 or 1000 Mbps data transmissi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891057
-
Alias/AKA:FL-SWITCH-1924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:482 x 210 x 44 mm