- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891035
Phoenix Contact
2891035
Managed Ethernet switch with eight RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2891035 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620020 |
| COO: | TW |
| ECCN: | 5A991B |
Supplier's Standard Package:
|
1 |
| Dimension: | 125 x 54.4 x 146.4 mm |
-
End of Life: Final orders must be placed by 06/30/2027