help desk software
Image is representational - see mfr. specs

Managed Ethernet switch with four RJ45 ports at 10/100 Mbps - one SC format fiber optic port and operating temperature of -40° ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Ethernet switch with four RJ45 ports at 10/100 Mbps - one SC format fiber optic port and operating temperature of -40°C ... +75°C
Search Keywords: 2891033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2891033
  • Alias/AKA:
    FL SWITCH 3004T-FX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891033
  • Fiber Support:
    Yes
  • Dimension:
    125 x 54.4 x 146.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,067.55
3 +
$1,014.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments