- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891030
Phoenix Contact
2891030
Managed Ethernet switch with five RJ45 ports at 10/100 Mbps and operating temperature of -10°C ... +60°C
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Managed Ethernet switch with five RJ45 ports at 10/100 Mbps and operating temperature of -10°C ... +60°C
Search Keywords: 2891030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891030
-
Alias/AKA:FL-SWITCH-3005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:125 x 54.4 x 156.4 mm
Product Guides
+
Frequently Asked Questions
Is 2891030 RoHS compliant?
Yes, 2891030 is RoHS compliant.
What is the lead time for 2891030?
The standard lead time for 2891030 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
144
can ship
41 Weeks
can ship
7/2/27