Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891029

The 2891029 is an unmanaged industrial Ethernet switch with four 10/100 Mbps RJ45 ports and one 100 Mbps single-mode fiber opt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The 2891029 is an unmanaged industrial Ethernet switch with four 10/100 Mbps RJ45 ports and one 100 Mbps single-mode fiber optic port.
Search Keywords: 2891029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891029
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620020
COO: TW
ECCN: 5A991B1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 70 x 28 x 110 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891029 discontinued?
Yes, 2891029 from Phoenix Contact is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891029?
The recommended replacement for 2891029 is 1085214 from Phoenix Contact, available from OnlineComponents.com.
Is 2891029 RoHS compliant?
Yes, 2891029 is RoHS compliant.
What is the lead time for 2891029?
The standard lead time for 2891029 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$388.17
3 +
$368.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!