- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2891023
Phoenix Contact
2891023
Ethernet switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function - flow control disabled
Search Keywords: 2891023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2891023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:70 x 50 x 120 mm
Product Guides
+
Frequently Asked Questions
Is 2891023 discontinued?
Yes, 2891023 from Phoenix Contact is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2891023?
The recommended replacement for 2891023 is 1085176 from Phoenix Contact, available from OnlineComponents.com.
Is 2891023 RoHS compliant?
Yes, 2891023 is RoHS compliant.
What is the lead time for 2891023?
The standard lead time for 2891023 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.