Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2891006

Wide-temperature Ethernet switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Wide-temperature Ethernet switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames
Search Keywords: 2891006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2891006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620020
COO: TW
ECCN: 5A991B1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 100 x 50 x 130 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2891006 discontinued?
Yes, 2891006 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2891006 RoHS compliant?
Yes, 2891006 is RoHS compliant.
What is the lead time for 2891006?
The standard lead time for 2891006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$672.18
3 +
$657.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!