- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2890975
2890975
Phoenix Contact
Complete housing, Central part, color light gray, width 22.5 mm, length 99 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing, Central part, color light gray, width 22.5 mm, length 99 mm
Search Keywords: 2890975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2890975
-
Alias/AKA:ME-MAX-45-MT-3-3-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$6.67
30
$5.56
100
$5.24
250
$4.96
500
$4.88
1,000
$4.76
2,500
$4.69
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing