- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2885359
2885359
Phoenix Contact
Power modules - pluggable - for EMD-SL-... - supply voltage: 20 V DC ... 30 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power modules - pluggable - for EMD-SL-... - supply voltage: 20 V DC ... 30 V DC
Search Keywords: 2885359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2885359
-
Alias/AKA:EMD-SL-PS-24DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
5 Weeks
can ship
7/8/26
CUSTOMERS
ALSO BOUGHT