- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 2884525
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2884525
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation: 2.8 / 4.9 / 7.8 dB at 0.9 / 2.4 / ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation: 2.8 / 4.9 / 7.8 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x SMA (male) - cable length: 5 m (16 ft.)
Search Keywords: 2884525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2884525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2884525 discontinued?
Yes, 2884525 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2884525?
The recommended replacement for 2884525 is 5606125 from Phoenix Contact, available from OnlineComponents.com.
Is 2884525 RoHS compliant?
Yes, 2884525 is RoHS compliant.
What is the lead time for 2884525?
The standard lead time for 2884525 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.