Phoenix Contact
2881036
Surge Suppressors 50Hz/60Hz 230VAC/400VAC/240VAC/415VAC DIN Rail Plug-In
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Suppressors 50Hz/60Hz 230VAC/400VAC/240VAC/415VAC DIN Rail Plug-In
Search Keywords: 2881036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2881036
-
Alias/AKA:VAL-CP-1S-350/O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is 2881036 RoHS compliant?
Yes, 2881036 is RoHS compliant.
What is the lead time for 2881036?
The standard lead time for 2881036 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$190.38
5
$185.36
10
$184.19
20
$181.94
50
$180.86
100 +
$179.80
Click for Quote
Log in
to unlock special pricing