- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2869634
2869634
Phoenix Contact
DIN rail housing - Lower housing part - tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part - tall design - without vents - width: 6.2 mm - height: 93.1 mm - depth: 102.5 mm - color: light gray (7035)
Search Keywords: 2869634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2869634
-
Alias/AKA:MEMAX62SCTBUS44KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.51
5
$24.14
10
$23.02
25
$21.71
50
$20.54
100
$20.23
250 +
$19.74
Click for Quote
Log in
to unlock special pricing