- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2869524
2869524
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035)
Search Keywords: 2869524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2869524
-
Alias/AKA:ME-22-5-UT-TBUS-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide
-
Body Color:Light Gray
-
Product Width (Metric):22.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$15.54
25
$13.87
50
$12.88
100
$12.18
250
$12.00
500
$11.71
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing