- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2869362
2869362
Phoenix Contact
Complete housing - Ultra-flat design - without vents - width: 22.5 mm - height: 85 mm - depth: 70.4 mm - color: light gray (70 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing - Ultra-flat design - without vents - width: 22.5 mm - height: 85 mm - depth: 70.4 mm - color: light gray (7035)
Search Keywords: 2869362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2869362
-
Alias/AKA:ME-MAX-22-5-SF-G-2-2-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Polyamide
-
Body Color:Light Gray
-
Dimension:85 x 22.5 x 70.4 mm
-
Product Width (Metric):22.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$10.76
30
$10.26
50
$9.53
100
$9.14
250
$8.90
500
$8.66
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments