Phoenix Contact
2869252
Conn Bus Connector SKT/SKT/HDR 5 POS 3.81mm T DIN Rail 8A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2869252
-
Alias/AKA:ME225TBUS155ST381BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:Right Angle