- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2868677
2868677
Phoenix Contact
The 2868677 is a primary-switched, single-phase STEP POWER power supply for DIN rail mounting that provides a 24 V DC, 3.8 A o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2868677 is a primary-switched, single-phase STEP POWER power supply for DIN rail mounting that provides a 24 V DC, 3.8 A output.
Search Keywords: 2868677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2868677
-
Alias/AKA:STEP-PS-1AC24DC3.8C2LPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:2868677
-
Dimension:61 x 90 x 90 mm
-
Efficiency:88(Min) %
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Manufacturer Stock:
106
can ship
4 Weeks
can ship
6/29/26
CUSTOMERS
ALSO BOUGHT