Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2868648

Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/1.75 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/1.75 A
Search Keywords: 2868648
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2868648
  • Alias/AKA:
    STEP-PS/-1AC/24DC/1.75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2868648
  • Dimension:
    61 x 54 x 90 mm
  • Efficiency:
    89(Min) %
  • AC Input Voltage:
    N/A
  • DC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2868648 RoHS compliant?
Yes, 2868648 is RoHS compliant.
What is the lead time for 2868648?
The standard lead time for 2868648 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
51 can ship
5 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$104.44
5 +
$99.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!