- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2868619
Phoenix Contact
2868619
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/4 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/4 A
Search Keywords: 2868619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2868619
-
Alias/AKA:STEP-PS/-1AC/15DC/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:2868619
-
Efficiency:87(Min) %
-
Dimension:61 x 72 x 90 mm
-
AC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 2868619 RoHS compliant?
Yes, 2868619 is RoHS compliant.
What is the lead time for 2868619?
The standard lead time for 2868619 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
5 Weeks
can ship
9/28/26
CUSTOMERS
ALSO BOUGHT