- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 2868606
2868606
Phoenix Contact
Redundancy module - 5 ... 24 V DC - 2x 5 A - 1x 10 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Redundancy module - 5 ... 24 V DC - 2x 5 A - 1x 10 A
Search Keywords: 2868606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2868606
-
Alias/AKA:STEP-DIODE/5-24DC/2X5/1X10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
4 Weeks
can ship
6/8/26