- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2868583
Phoenix Contact
2868583
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A
Search Keywords: 2868583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2868583
-
Alias/AKA:STEP-PS/-1AC/12DC/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:87(Min) %
-
Family:2868583
-
AC Input Voltage:N/A
-
Dimension:61 x 72 x 90 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 2868583 RoHS compliant?
Yes, 2868583 is RoHS compliant.
What is the lead time for 2868583?
The standard lead time for 2868583 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
4 Weeks
can ship
9/22/26
CUSTOMERS
ALSO BOUGHT