- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2868570
Phoenix Contact
2868570
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/3 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/3 A
Search Keywords: 2868570
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2868570 |
| Alias/AKA: | STEP-PS/-1AC/12DC/3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 61 x 54 x 90 mm |
| Family: | 2868570 |
| Efficiency: | 85(Min) % |
Product Guides
+
Frequently Asked Questions
Is 2868570 RoHS compliant?
Yes, 2868570 is RoHS compliant.
What is the lead time for 2868570?
The standard lead time for 2868570 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
10
can ship 12/21/26
Manufacturer Stock:
626
can ship
6 Weeks
can ship
12/22/26