- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2868554
2868554
Phoenix Contact
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/1.5 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 12 V DC/1.5 A
Search Keywords: 2868554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2868554
-
Alias/AKA:STEP-PS/-1AC/12DC/1.5/FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2868554
-
Dimension:43 x 36 x 90 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Efficiency:84(Min) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/10/26