Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2867843

Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 2 x N (female)
Search Keywords: 2867843
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2867843
  • Alias/AKA:
    RAD-ADP-N/F-N/F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    2.4 GHz
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2867843 RoHS compliant?
Yes, 2867843 is RoHS compliant.
What is the lead time for 2867843?
The standard lead time for 2867843 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
154 can ship
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$42.03
5 +
$39.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!