- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2867801
Phoenix Contact
2867801
Directional antenna - 868 MHz / 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/v 168°/78° - degree of protect ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2867801 |
| Alias/AKA: | RAD-ISM-900-ANT-YAGI-3-N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517790000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |