- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2867791
2867791
Phoenix Contact
Omnidirectional antenna - 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/28° - degree of protection: I ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Omnidirectional antenna - 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/28° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: 2867791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2867791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT