- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2867717
Phoenix Contact
2867717
Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuation: 0.9 dB at 900 MHz - connection: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2867717
-
Alias/AKA:RAD-CON-MCX-N-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1