- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2867694
2867694
Phoenix Contact
Antenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.5 / 0.7 / 0.9 dB at 0.9 / 2. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Antenna cable - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.5 / 0.7 / 0.9 dB at 0.9 / 2.4 / 5.8 GHz - connection: SMA (male) -> N (female) - cable length: 0.3 m (1 ft.)
Search Keywords: 2867694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2867694
-
Alias/AKA:RAD-PIG-EF316-N-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26