- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 2867128
2867128
Phoenix Contact
I/O Module Relays Output Module 9VDC to 30VDC-IN 130mA DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
I/O Module Relays Output Module 9VDC to 30VDC-IN 130mA DIN Rail
Search Keywords: 2867128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2867128
-
Alias/AKA:RAD-OUT-4A-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26