Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2867076
Transmitter as replacement device, for unidirectional, wireless 900 MHz transmission system
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Transmitter as replacement device, for unidirectional, wireless 900 MHz transmission system
Search Keywords: 2867076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2867076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:CA
-
ECCN:5A991G
-
Supplier Standard Pack:
1 -
Family:2867076
-
Maximum Single Supply Voltage:30 V
-
Dimension:114.5 x 17.5 x 99 mm
-
Maximum Supply Current:350 mA
-
Maximum Data Rate:N/A
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is 2867076 discontinued?
Yes, 2867076 from Phoenix Contact is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2867076?
The recommended replacement for 2867076 is 2901540 from Phoenix Contact, available from OnlineComponents.com.
Is 2867076 RoHS compliant?
Yes, 2867076 is RoHS compliant.
What is the lead time for 2867076?
The standard lead time for 2867076 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.