- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866792
Phoenix Contact
2866792
AC/DC Power Supply Single-OUT 24V 20A 480W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 20A 480W
Search Keywords: 2866792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866792
-
Alias/AKA:QUINT-PS/3AC/24DC/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:130 x 125 x 69 mm
-
Efficiency:93(Min) %
-
AC Input Voltage:N/A
-
Family:2866792
Product Guides
+
Frequently Asked Questions
Is 2866792 RoHS compliant?
Yes, 2866792 is RoHS compliant.
What is the lead time for 2866792?
The standard lead time for 2866792 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
190
can ship
10 Weeks
can ship
11/23/26