- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866776
Phoenix Contact
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2866776 |
| Alias/AKA: | QUINT-PS/1AC/24DC/20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 2866776 |
| Dimension: | 125 x 90 x 130 mm |
| Efficiency: | 93(Min) % |