- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866750
Phoenix Contact
2866750
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866750
-
Alias/AKA:QUINT-PS/1AC/24DC/-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:90(Min) %
-
DC Input Voltage:N/A
-
Family:2866750
-
Dimension:125 x 40 x 130 mm
-
AC Input Voltage:N/A