- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866747
2866747
Phoenix Contact
AC/DC Power Supply Single-OUT 24V 3.5A 84W Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 3.5A 84W Medical
Search Keywords: 2866747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866747
-
Alias/AKA:QUINT-PS/1AC/24DC/-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2866747
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Efficiency:88(Min) %
-
Dimension:125 x 32 x 130 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
8/10/26