- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866734
Phoenix Contact
2866734
AC/DC Power Supply Single-OUT 24V 30A 120W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 30A 120W
Search Keywords: 2866734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866734
-
Alias/AKA:QUINT-PS/3AC/24DC/-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2866734
-
Efficiency:89(Min) %
-
DC Input Voltage:N/A
-
Dimension:125 x 40 x 130 mm
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2866734 RoHS compliant?
Yes, 2866734 is RoHS compliant.
What is the lead time for 2866734?
The standard lead time for 2866734 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
5
can ship 9/28/26
Manufacturer Stock:
84
can ship
5 Weeks
can ship
10/12/26
CUSTOMERS
ALSO BOUGHT