- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866705
Phoenix Contact
2866705
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866705
-
Alias/AKA:QUINT-PS/3AC/24DC/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:125 x 60 x 130 mm
-
Family:2866705
-
Efficiency:93(Min) %
-
AC Input Voltage:N/A