- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866695
2866695
Phoenix Contact
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 1-phase ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 1-phase - output: 48 V DC/20 A
Search Keywords: 2866695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:93(Min) %
-
Dimension:125 x 180 x 130 mm
-
DC Input Voltage:N/A
-
Family:2866695
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
31
can ship
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,164.54
5 +
$1,106.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT