Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2866598

The 2866598 is a 12V DC uninterruptible power supply (UPS) with an integrated power supply unit, capable of delivering up to 4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2866598 is a 12V DC uninterruptible power supply (UPS) with an integrated power supply unit, capable of delivering up to 4 A.
Search Keywords: 2866598
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2866598
  • Alias/AKA:
    MINI-DC-UPS/12DC/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    82 %
  • Data Lines Connector:
    N/A
  • Battery Voltage Rating:
    N/A
  • Family:
    2866598
  • Backup Time:
    30 min
  • Battery Recharge Time:
    N/A
  • Battery Capacity:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2866598 RoHS compliant?
Yes, 2866598 is RoHS compliant.
What is the lead time for 2866598?
The standard lead time for 2866598 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
5 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$758.04
5 +
$720.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!