Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2866488

AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 12 VDC - 10 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 12 VDC - 10 A.
Search Keywords: 2866488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2866488
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 115 x 40 x 130 mm
Family: 2866488
Efficiency: 86(Min) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2866488 discontinued?
Yes, 2866488 from Phoenix Contact is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866488?
The recommended replacement for 2866488 is 2903158 from Phoenix Contact, available from OnlineComponents.com.
Is 2866488 RoHS compliant?
Yes, 2866488 is RoHS compliant.
What is the lead time for 2866488?
The standard lead time for 2866488 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$408.44
3 +
$388.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!