Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2866459

AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A.
Search Keywords: 2866459
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2866459
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407012
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 152.5 x 60 x 130 mm
Efficiency: 88.5(Typ) %
Family: 2866459
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2866459 discontinued?
Yes, 2866459 from Phoenix Contact is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866459?
The recommended replacement for 2866459 is 1159042 from Phoenix Contact, available from OnlineComponents.com.
Is 2866459 RoHS compliant?
Yes, 2866459 is RoHS compliant.
What is the lead time for 2866459?
The standard lead time for 2866459 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!