- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 2866417
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2866417
Energy storage device - lead AGM - VRLA technology - 24 V DC - 1.3 Ah.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Energy storage device - lead AGM - VRLA technology - 24 V DC - 1.3 Ah.
Search Keywords: 2866417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:N/A
-
Voltage:24 V
-
Product Weight:1700 g
-
Dimension:110 x 52 x 130 mm
-
Capacity:1.3 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:0 to 40 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2866417 discontinued?
Yes, 2866417 from Phoenix Contact is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866417?
The recommended replacement for 2866417 is 1394729 from Phoenix Contact, available from OnlineComponents.com.
Is 2866417 RoHS compliant?
Yes, 2866417 is RoHS compliant.
What is the lead time for 2866417?
The standard lead time for 2866417 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT