- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866404
2866404
Phoenix Contact
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 960 W - 24 VDC - 40 A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 960 W - 24 VDC - 40 A.
Search Keywords: 2866404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:190 x 139 x 130mm
-
Efficiency:91.5(Min) %
-
Family:2866404
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
CUSTOMERS
ALSO BOUGHT