Available Replacements
RECOMMENDED REPLACEMENT
2909577
2909577

Phoenix Contact

In Stock: 19

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 91.2 W - 24 VDC - 3.8 A.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 91.2 W - 24 VDC - 3.8 A.
Search Keywords: 2866336
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2866336
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Efficiency:
    88(Min) %
  • AC Input Voltage:
    N/A
  • Family:
    2866336
  • Dimension:
    107 x 67.5 x 99 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!