- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866323
Available Replacements
Değişim Önerildi
Phoenix Contact
2866323
AC/DC Power Supply Single-OUT 24V 10A 240W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 10A 240W
Search Keywords: 2866323
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2866323 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 152.5 x 60 x 130 mm |
| Efficiency: | 89(Min) % |
| Family: | 2866323 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2866323 discontinued?
Yes, 2866323 from Phoenix Contact is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866323?
The recommended replacement for 2866323 is 1159038 from Phoenix Contact, available from OnlineComponents.com.
Is 2866323 RoHS compliant?
Yes, 2866323 is RoHS compliant.
What is the lead time for 2866323?
The standard lead time for 2866323 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.