- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2866297
2866297
Phoenix Contact
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 96 W - 12 VDC - 8 A.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 96 W - 12 VDC - 8 A.
Search Keywords: 2866297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:88(Min) %
-
DC Input Voltage:N/A
-
Dimension:107 x 67.5 x 99 mm
-
Family:2866297
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT