- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2866284
Phoenix Contact
2866284
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 24 V DC/1 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 24 V DC/1 A
Search Keywords: 2866284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866284
-
Alias/AKA:MINI-PS-12-24DC/24DC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:230 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:56 x 6.2 x 80 mm
Product Guides
+
Frequently Asked Questions
Is 2866284 RoHS compliant?
Yes, 2866284 is RoHS compliant.
What is the lead time for 2866284?
The standard lead time for 2866284 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
490
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT